VJ0603Y473JFJAP2L vs BC03YC473JZB3SA2 feature comparison

VJ0603Y473JFJAP2L Vishay Vitramon

Buy Now Datasheet

BC03YC473JZB3SA2 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.92 mm 0.9 mm
JESD-609 Code e4 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 11.25/13 INCH TR, Embossed, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1

Compare VJ0603Y473JFJAP2L with alternatives

Compare BC03YC473JZB3SA2 with alternatives