VJ0603Y331KXQPW1BC vs VJ0603A271FXACW1BC feature comparison

VJ0603Y331KXQPW1BC Vishay Intertechnologies

Buy Now Datasheet

VJ0603A271FXACW1BC Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY BC COMPONENTS
Package Description , 0603 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 21 Weeks
Capacitance 0.00033 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.87 mm
JESD-609 Code e3 e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH TR, PAPER, 7 INCH
Positive Tolerance 10% 1%
Rated (DC) Voltage (URdc) 10 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R C0G
Temperature Coefficient 15% ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm
Base Number Matches 3 3
Manufacturer Series VJ

Compare VJ0603Y331KXQPW1BC with alternatives

Compare VJ0603A271FXACW1BC with alternatives