VJ0603Y222KNBAB2L vs SR0603X7R222K3F5 feature comparison

VJ0603Y222KNBAB2L Vishay Intertechnologies

Buy Now Datasheet

SR0603X7R222K3F5 Presidio Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PRESIDIO COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.92 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method Bulk WAFFLE TRAY
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm
Base Number Matches 2 1
HTS Code 8532.24.00.20
Additional Feature REFERENCE STANDARD: MIL-PRF-123
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish SILVER PALLADIUM

Compare VJ0603Y222KNBAB2L with alternatives

Compare SR0603X7R222K3F5 with alternatives