VJ0603Y104KLXAC5G vs BC033C104KZJ6AA2 feature comparison

VJ0603Y104KLXAC5G Vishay Intertechnologies

Buy Now Datasheet

BC033C104KZJ6AA2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 0603
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Vishay
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.92 mm 0.9 mm
JESD-609 Code e0 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.24.00.20

Compare VJ0603Y104KLXAC5G with alternatives

Compare BC033C104KZJ6AA2 with alternatives