VJ0603Y102KXAPW1BC vs C0603X7R500-102KG6D feature comparison

VJ0603Y102KXAPW1BC Vishay Vitramon

Buy Now Datasheet

C0603X7R500-102KG6D VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer VENKEL LTD
Package Description , 0603
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 10 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.813 mm

Compare C0603X7R500-102KG6D with alternatives