VJ0603D470GLAAP vs 0603N470G500YH-HB feature comparison

VJ0603D470GLAAP Vishay Vitramon

Buy Now Datasheet

0603N470G500YH-HB Knowles Capacitors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 0603
Reach Compliance Code unknown not_compliant
Base Number Matches 2 1
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
ECCN Code EAR99
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e0
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.762 mm

Compare 0603N470G500YH-HB with alternatives