VJ0603D390FXPAC vs 0603N390F251PT feature comparison

VJ0603D390FXPAC Vishay Vitramon

Buy Now Datasheet

0603N390F251PT Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e4
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish SILVER PALLADIUM
Terminal Shape WRAPAROUND
Width 0.762 mm

Compare 0603N390F251PT with alternatives