VJ0603A180FXACW1BC vs BC035A180FZB1SA0 feature comparison

VJ0603A180FXACW1BC Vishay Vitramon

Buy Now Datasheet

BC035A180FZB1SA0 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer AVX CORP
Package Description , 0603
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm

Compare BC035A180FZB1SA0 with alternatives