VJ0603A120KXJCW1BC
vs
0603N120K160VHT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY BC COMPONENTS
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000012 µF
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e4
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Silver (Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
3
1
Height
0.889 mm
Length
1.52 mm
Package Style
SMT
Reference Standard
MIL-PRF-55681
Width
0.762 mm
Compare 0603N120K160VHT with alternatives