VJ0402Y822JNXAB
vs
BC023C822JZT3AA0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVX CORP
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0082 µF
|
0.0082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.6 mm
|
0.56 mm
|
JESD-609 Code |
e4
|
e3
|
Length |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TUBE
|
TR, Paper, 13 Inch
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VJ0402Y822JNXAB with alternatives
Compare BC023C822JZT3AA0 with alternatives