VJ0402Y562KNXAB68 vs CTMCC0402KTB250562 feature comparison

VJ0402Y562KNXAB68 Vishay Vitramon

Buy Now Datasheet

CTMCC0402KTB250562 Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY VITRAMON CENTRAL TECHNOLOGIES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2011-12-19 2012-06-18
EFUP 50
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e3
Manufacturer Series VJ CTMCC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Pbfree Code Yes

Compare VJ0402Y562KNXAB68 with alternatives

Compare CTMCC0402KTB250562 with alternatives