VJ0402Y561KXJCW1BC vs VJ0603A561FXXCW1BC feature comparison

VJ0402Y561KXJCW1BC Vishay BCcomponents

Buy Now Datasheet

VJ0603A561FXXCW1BC Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY BC COMPONENTS VISHAY BC COMPONENTS
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series VJ VJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Positive Tolerance 10% 1%
Rated (DC) Voltage (URdc) 16 V 25 V
Size Code 0402 0603
Surface Mount YES YES
Temperature Characteristics Code X7R C0G
Temperature Coefficient 15% ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 3

Compare VJ0402Y561KXJCW1BC with alternatives

Compare VJ0603A561FXXCW1BC with alternatives