VJ0402Y103KXXCW1BC vs 0402Y103KXFB feature comparison

VJ0402Y103KXXCW1BC Vishay BCcomponents

Buy Now Datasheet

0402Y103KXFB SRT Micro Ceramique

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer VISHAY BC COMPONENTS SRT MICROCERAMIQUE
Package Description CHIP, ROHS COMPLIANT , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Manufacturer Series VJ
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape WRAPAROUND
Base Number Matches 3 1
Height 0.6 mm
Length 1 mm
Package Style SMT
Series MLCC(X7R)
Width 0.5 mm

Compare VJ0402Y103KXXCW1BC with alternatives

Compare 0402Y103KXFB with alternatives