VJ0402G471MFAAB2L vs LD025DM471AB9A feature comparison

VJ0402G471MFAAB2L Vishay Vitramon

Buy Now Datasheet

LD025DM471AB9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY VITRAMON AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e0
Manufacturer Series VJ LD
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1

Compare VJ0402G471MFAAB2L with alternatives

Compare LD025DM471AB9A with alternatives