VJ0402D560JXAAJ vs 0402N560J500SHT feature comparison

VJ0402D560JXAAJ Vishay Vitramon

Buy Now Datasheet

0402N560J500SHT Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0402
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.508 mm

Compare 0402N560J500SHT with alternatives