VJ0402A560KXQPW1BC vs MA0402CG560K100 feature comparison

VJ0402A560KXQPW1BC Vishay Vitramon

Buy Now Datasheet

MA0402CG560K100 MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description , 0402
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.55 mm
Length 1 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm

Compare MA0402CG560K100 with alternatives