VJ0402A470GNBAC2M vs CMC-100/470GN0402TF feature comparison

VJ0402A470GNBAC2M Vishay Intertechnologies

Buy Now Datasheet

CMC-100/470GN0402TF Tecate Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TECATE GROUP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.61 mm 0.56 mm
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, 7 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.51 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.24.00.20
JESD-609 Code e3
Tan Delta 0.001
Terminal Finish Tin (Sn)

Compare VJ0402A470GNBAC2M with alternatives

Compare CMC-100/470GN0402TF with alternatives