VJ0402A180JXACW1BC
vs
C0G0402180J1HRB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Part Package Code |
0402
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
CINETECH IND CO LTD
|
Package Description |
|
, 0402
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.000018 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Custom Capabilities |
|
Other Cap.& Volt. Available On Request
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.55 mm
|
Length |
|
1 mm
|
Manufacturer Series |
|
0402(G,JTOL)
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
5%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Series |
|
0402 ( G, J TOL )
|
Size Code |
|
0402
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Width |
|
0.5 mm
|
|
|
|
Compare C0G0402180J1HRB with alternatives