VJ0402A101KXACW1BC vs 0402N101K500PT feature comparison

VJ0402A101KXACW1BC Vishay Vitramon

Buy Now Datasheet

0402N101K500PT PILKOR Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0402
Reach Compliance Code unknown unknown
Base Number Matches 3 3
Ihs Manufacturer PILKOR ELECTRONICS CO LTD
Package Description , 0402
ECCN Code EAR99
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap.,Tol.,& 13' Reel On Req.
Dielectric Material CERAMIC
Height 0.5 mm
Length 1 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series 0402N(50V, MT10P)
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.5 mm

Compare 0402N101K500PT with alternatives