VJ0402A101FXACW1BC vs VJ0805A101GXAPW1BC feature comparison

VJ0402A101FXACW1BC Vishay Vitramon

Buy Now Datasheet

VJ0805A101GXAPW1BC Vishay BCcomponents

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 0402
Reach Compliance Code unknown compliant
Base Number Matches 3 3
Ihs Manufacturer VISHAY BC COMPONENTS
Package Description , 0805
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series VJ
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare VJ0805A101GXAPW1BC with alternatives