VJ0402A100GLAAJ2L vs 04025A100GA79A feature comparison

VJ0402A100GLAAJ2L Vishay Vitramon

Buy Now Datasheet

04025A100GA79A Kyocera AVX Components

Buy Now Datasheet
No Yes
No Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC AVX CORP
, 0402 , 0402
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.61 mm 0.56 mm
e0 e4
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 Inch BULK
2% 2%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
SIZE(C0G)

Compare VJ0402A100GLAAJ2L with alternatives

Compare 04025A100GA79A with alternatives