VJ0201A2R7CXXCW1BC vs CBR02C279C3GAC feature comparison

VJ0201A2R7CXXCW1BC Vishay BCcomponents

Buy Now Datasheet

CBR02C279C3GAC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY BC COMPONENTS KEMET ELECTRONICS CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature HIGH PRECISION
Capacitance 0.0000027 µF 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.33 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 9.26% 9.2593%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 9.26% 9.2593%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 2 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer KEMET

Compare CBR02C279C3GAC with alternatives