VIPER53SP-E
vs
VIPER53EDIP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
POWER, SOP-8
DIP, DIP8,.3
Pin Count
10
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
13 V
13 V
JESD-30 Code
R-PDSO-G10
R-PDIP-T8
JESD-609 Code
e3
Length
9.4 mm
9.27 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
10
8
Output Current-Max
2.3 A
2.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP10,.55FL
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.65 mm
5.33 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
300 kHz
300 kHz
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Compare VIPER53SP-E with alternatives
Compare VIPER53EDIP with alternatives