VIPER53ESPTR-E
vs
VIPER53ESP-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
LAD FREE, POWER, SOP-10
LAD FREE, POWER, SOP-10
Pin Count
10
10
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
14 Weeks
14 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
17 V
Input Voltage-Min
9.3 V
9.3 V
Input Voltage-Nom
13 V
13 V
JESD-30 Code
R-PDSO-G10
R-PDSO-G10
JESD-609 Code
e3
e3
Length
9.3 mm
9.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
10
10
Output Current-Max
2.3 A
2.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HSOP
Package Equivalence Code
SOP10,.55FL
SOP10,.55FL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.65 mm
3.65 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
300 kHz
300 kHz
Terminal Finish
Matte Tin (Sn) - annealed
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.4 mm
7.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare VIPER53ESPTR-E with alternatives
Compare VIPER53ESP-E with alternatives