VIPER50BSP vs TDA16831 feature comparison

VIPER50BSP STMicroelectronics

Buy Now Datasheet

TDA16831 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code SOIC DIP
Package Description POWER, SO-10 PLASTIC, DIP-8
Pin Count 10 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 16 V
Input Voltage-Min 5 V 12 V
Input Voltage-Nom 13 V 15 V
JESD-30 Code R-PDSO-G10 R-PDIP-T8
JESD-609 Code e3
Length 9.4 mm 9.52 mm
Number of Functions 1 1
Number of Terminals 10 8
Output Current-Max 5.4 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP DIP
Package Equivalence Code SOP10,.55FL DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 4.37 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 110 kHz
Technology MOS
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 2

Compare VIPER50BSP with alternatives

Compare TDA16831 with alternatives