VIPER50BSP vs FSDL0365RL feature comparison

VIPER50BSP STMicroelectronics

Buy Now Datasheet

FSDL0365RL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description POWER, SO-10 SOP, SOP8,.4
Pin Count 10 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 20 V
Input Voltage-Min 5 V 9 V
Input Voltage-Nom 13 V 14 V
JESD-30 Code R-PDSO-G10 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.4 mm 9.2 mm
Number of Functions 1 1
Number of Terminals 10 8
Output Current-Max 5.4 A 12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SOP10,.55FL SOP8,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.7 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 55 kHz
Technology MOS
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 6.4 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Temperature Grade OTHER

Compare VIPER50BSP with alternatives

Compare FSDL0365RL with alternatives