VIPER37LD
vs
VIPER50A(022Y)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
SOP-16
|
ZIP, ZIP5,.1,.12,100TB
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
23.5 V
|
15 V
|
Input Voltage-Min |
8.5 V
|
9 V
|
Input Voltage-Nom |
14 V
|
13 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PZFM-T5
|
Length |
9.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
5
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
ZIP
|
Package Equivalence Code |
SOP16,.25
|
ZIP5,.1,.12,100TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max (Isup) |
3.5 mA
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
BUCK-BOOST
|
SINGLE
|
Switching Frequency-Max |
66 kHz
|
200 kHz
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
ZFM
|
Pin Count |
|
5
|
Output Current-Max |
|
2.7 A
|
Qualification Status |
|
Not Qualified
|
Technology |
|
MOS
|
|
|
|
Compare VIPER37LD with alternatives
Compare VIPER50A(022Y) with alternatives