VIPER12ADIP-E vs KA5H0165RN feature comparison

VIPER12ADIP-E STMicroelectronics

Buy Now Datasheet

KA5H0165RN Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description LEAD FREE, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 28 V
Input Voltage-Min 9 V 9.4 V
Input Voltage-Nom 18 V 14 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 mm 9.2 mm
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 0.48 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 66 kHz 100 kHz
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 8LD, MDIP, JEDEC MS-001, .300" WIDE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Temperature Grade OTHER

Compare VIPER12ADIP-E with alternatives

Compare KA5H0165RN with alternatives