VIPER100ASP
vs
VIPER100ASP13TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZFM
ZFM
Package Description
PENTAWATT HV-5
PENTAWATT HV-5
Pin Count
5
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
15 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
13 V
13 V
JESD-30 Code
R-PZFM-T5
R-PZFM-T5
JESD-609 Code
e3
e3
Length
9.4 mm
9.4 mm
Number of Functions
1
1
Number of Terminals
5
5
Output Current-Max
5.3 A
5.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP10,.55FL
SOP10,.55FL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
3.75 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
200 kHz
200 kHz
Technology
MOS
MOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare VIPER100ASP with alternatives
Compare VIPER100ASP13TR with alternatives