VIC068ABC
vs
VIC068A-GCQ
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
|
Part Package Code |
PGA
|
|
Package Description |
PGA,
|
|
Pin Count |
145
|
|
Reach Compliance Code |
unknown
|
|
Address Bus Width |
8
|
|
Bus Compatibility |
68030
|
|
Drive Interface Standard |
IEEE 1014
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PPGA-P145
|
|
Length |
38.8366 mm
|
|
Number of Terminals |
145
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
PGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.7912 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
|
Width |
38.8366 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, VME
|
|
Base Number Matches |
2
|
|
|
|
|
Compare VIC068ABC with alternatives