VI-RCW441-MYWW
vs
VI-RCW441-CYWWH1-CC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
CE, TUV, UL, VDE, CSA, IEC
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X20
|
R-XXMA-X20
|
JESD-609 Code |
e0
|
|
Length |
219.2 mm
|
219.2 mm
|
Line Regulation-Max |
0.2%
|
0.2%
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Number of Terminals |
20
|
20
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
24 V
|
24 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE
|
Seated Height-Max |
25.15 mm
|
34.8 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
250 W
|
250 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
187.45 mm
|
187.45 mm
|
Base Number Matches |
4
|
1
|
Date Of Intro |
|
2017-11-21
|
|
|
|
Compare VI-RCW441-MYWW with alternatives
Compare VI-RCW441-CYWWH1-CC with alternatives