VI-RCW03M-MXYX vs VI-RC103M-MXYX-CC feature comparison

VI-RCW03M-MXYX Vicor Corporation

Buy Now Datasheet

VI-RC103M-MXYX-CC Vicor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description PACKAGE-20 ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 36 V 32 V
Input Voltage-Min 18 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X20 R-XXMA-X20
JESD-609 Code e0
Length 219.2 mm 219.2 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 3 3
Number of Terminals 20 20
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Seated Height-Max 25.15 mm 25.15 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 187.45 mm 187.45 mm
Base Number Matches 4 1
Date Of Intro 2017-11-21

Compare VI-RCW03M-MXYX with alternatives

Compare VI-RC103M-MXYX-CC with alternatives