VI-RCN101-EYWW-CC
vs
VI-RC3101-MYWWH1-CC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
PACKAGE-20
PACKAGE-20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
76 V
60 V
Input Voltage-Min
36 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X20
R-XXMA-X20
Length
219.2 mm
219.2 mm
Line Regulation-Max
0.5%
0.2%
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
20
20
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Seated Height-Max
25.15 mm
34.8 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
250 W
250 W
Trim/Adjustable Output
YES
YES
Width
187.45 mm
187.45 mm
Base Number Matches
1
1
Category CO2 Kg
12.04
Candidate List Date
2022-06-10
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Compare VI-RCN101-EYWW-CC with alternatives
Compare VI-RC3101-MYWWH1-CC with alternatives