VI-RC3300-EWYX
vs
VI-RC3300-CWYX-CC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
PACKAGE-20
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
60 V
60 V
Input Voltage-Min
42 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X20
R-XXMA-X20
JESD-609 Code
e0
Length
219.2 mm
219.2 mm
Line Regulation-Max
0.5%
0.2%
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
3
3
Number of Terminals
20
20
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
12 V
12 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Seated Height-Max
25.15 mm
25.15 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
225 W
225 W
Trim/Adjustable Output
YES
YES
Width
187.45 mm
187.45 mm
Base Number Matches
1
1
Date Of Intro
2017-11-21
Compare VI-RC3300-EWYX with alternatives
Compare VI-RC3300-CWYX-CC with alternatives