VI-RC3144-IUUX vs VI-RC3144-CUUX feature comparison

VI-RC3144-IUUX Vicor Corporation

Buy Now Datasheet

VI-RC3144-CUUX Vicor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 60 V 60 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X20 R-XXMA-X20
JESD-609 Code e0 e0
Length 219.2 mm 219.2 mm
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 3 3
Number of Terminals 20 20
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Seated Height-Max 25.15 mm 25.15 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 475 W 475 W
Trim/Adjustable Output YES YES
Width 187.45 mm 187.45 mm
Base Number Matches 1 1

Compare VI-RC3144-IUUX with alternatives

Compare VI-RC3144-CUUX with alternatives