VI-RC1Y20-IUYWH1-CC
vs
VI-RC1Y20-CUYWH1-CC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
VICOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-11-21
|
2017-11-21
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
CE, TUV, UL, VDE, CSA, IEC
|
Input Voltage-Max |
32 V
|
32 V
|
Input Voltage-Min |
21 V
|
21 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X20
|
R-XXMA-X20
|
Length |
219.2 mm
|
219.2 mm
|
Line Regulation-Max |
0.2%
|
0.2%
|
Load Regulation-Max |
0.2%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Number of Terminals |
20
|
20
|
Output Voltage-Max |
3.63 V
|
3.63 V
|
Output Voltage-Min |
1.65 V
|
1.65 V
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE
|
Seated Height-Max |
34.8 mm
|
34.8 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
282 W
|
282 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
187.45 mm
|
187.45 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VI-RC1Y20-IUYWH1-CC with alternatives
Compare VI-RC1Y20-CUYWH1-CC with alternatives