VI-QCN3Z-EVXH1-CC vs VI-QCN3Z-CVXH1 feature comparison

VI-QCN3Z-EVXH1-CC Vicor Corporation

Buy Now Datasheet

VI-QCN3Z-CVXH1 Vicor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-15
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X15 R-XXMA-X15
Length 219.2 mm 219.2 mm
Line Regulation-Max 0.5% 0.2%
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 15 15
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 12 V 12 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Seated Height-Max 34.8 mm 34.8 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 180 W 180 W
Trim/Adjustable Output YES YES
Width 187.45 mm 187.45 mm
Base Number Matches 1 1

Compare VI-QCN3Z-EVXH1-CC with alternatives

Compare VI-QCN3Z-CVXH1 with alternatives