VI-PC140-EVYH1
vs
VI-PC140-IVYH1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
PACKAGE-15
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
32 V
32 V
Input Voltage-Min
21 V
21 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXMA-X15
R-XXMA-X15
Length
219.2 mm
219.2 mm
Line Regulation-Max
0.5%
0.2%
Load Regulation-Max
0.5%
0.2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
15
15
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
24 V
24 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Seated Height-Max
34.8 mm
34.8 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Width
126 mm
126 mm
Base Number Matches
1
1
Compare VI-PC140-EVYH1 with alternatives
Compare VI-PC140-IVYH1 with alternatives