VI-MU0-IQ vs VI-MUM-CQ feature comparison

VI-MU0-IQ Vicor Corporation

Buy Now Datasheet

VI-MUM-CQ Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description , PACKAGE-10
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Additional Feature ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 132 V 132 V
Input Voltage-Min 90 V 90 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
JESD-609 Code e0 e0
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C
Output Voltage-Max 5.5 V 11 V
Output Voltage-Min 2.5 V 9 V
Output Voltage-Nom 5 V 10 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 400 W 400 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare VI-MU0-IQ with alternatives

Compare VI-MUM-CQ with alternatives