VI-MCW4-MWH1
vs
TEP100-2418-CMF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VICOR CORP
|
TRACO ELECTRONIC AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-11-21
|
2020-02-25
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, TUV, UL, VDE, CSA, IEC
|
IEC, UL, EN
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X10
|
R-MXFM-X
|
Line Regulation-Max |
0.2%
|
0.1%
|
Load Regulation-Max |
0.5%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
52.8 V
|
43.2 V
|
Output Voltage-Min |
24 V
|
38.4 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
XMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Protections |
OUTPUT OVER VOLTAGE
|
SHORT CIRCUIT; OVER VOLTAGE
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Efficiency (Main Output) |
|
92%
|
JESD-609 Code |
|
e3
|
Length |
|
85 mm
|
Output Current-Max |
|
2.1 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Ripple Voltage (Main Out) |
|
0.10605 Vrms
|
Seated Height-Max |
|
41 mm
|
Switching Frequency-Max |
|
330 kHz
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.025 s
|
Width |
|
61 mm
|
|
|
|
Compare VI-MCW4-MWH1 with alternatives
Compare TEP100-2418-CMF with alternatives