VI-MCW4-CW-CC
vs
VI-MCW4-CW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
PACKAGE-10
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X10
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
24 V
24 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare VI-MCW4-CW-CC with alternatives
Compare VI-MCW4-CW with alternatives