VI-MCN0-EU vs CMFW200-5F feature comparison

VI-MCN0-EU Vicor Corporation

Buy Now Datasheet

CMFW200-5F C-MAC Automotive

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VICOR CORP C-MAC MICROTECHNOLOGY
Part Package Code MODULE
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P12
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1% 1.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 12
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -10 °C -40 °C
Output Voltage-Max 5.5 V 5.8 V
Output Voltage-Min 2.5 V 4.2 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 126 mm
Base Number Matches 5 1

Compare VI-MCN0-EU with alternatives

Compare CMFW200-5F with alternatives