VI-MC30-EU-CC vs VI-MC30-EU feature comparison

VI-MC30-EU-CC Vicor Corporation

Buy Now Datasheet

VI-MC30-EU Vicor Corporation

Buy Now Datasheet
Active Active
VICOR CORP VICOR CORP
PACKAGE-10 ,
compliant not_compliant
EAR99 EAR99
2017-11-21
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
60 V 60 V
42 V 42 V
48 V 48 V
R-XXMA-X10 R-XXMA-X10
0.5% 0.5%
1% 1%
1 1
1 1
10 10
85 °C 85 °C
-10 °C -10 °C
5.5 V 5.5 V
2.5 V 2.5 V
5 V 5 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
NOT SPECIFIED NOT SPECIFIED
OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
NO NO
HYBRID HYBRID
OTHER OTHER
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
NOT SPECIFIED NOT SPECIFIED
200 W 200 W
YES YES
1 1
No
No
MODULE
e0
219.2 mm
Not Qualified
TIN LEAD
126 mm

Compare VI-MC30-EU-CC with alternatives

Compare VI-MC30-EU with alternatives