VI-MC14-IW-H1 vs VI-MC14-MWH1-CC feature comparison

VI-MC14-IW-H1 Vicor Corporation

Buy Now Datasheet

VI-MC14-MWH1-CC Vicor Corporation

Buy Now Datasheet
Active Active
VICOR CORP VICOR CORP
, PACKAGE-10
compliant compliant
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
32 V 32 V
21 V 21 V
24 V 24 V
R-XXMA-X10 R-XXMA-X10
0.2% 0.2%
0.5% 0.2%
1 1
1 1
10 10
85 °C
-40 °C
52.8 V 52.8 V
24 V 24 V
48 V 48 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
NO NO
HYBRID HYBRID
INDUSTRIAL
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
100 W 52.8 W
YES YES
1 1
2017-11-21

Compare VI-MC14-IW-H1 with alternatives

Compare VI-MC14-MWH1-CC with alternatives