VI-LCW1-EYH1-CC vs LPD150-024-12-PC-050 feature comparison

VI-LCW1-EYH1-CC Vicor Corporation

Buy Now Datasheet

LPD150-024-12-PC-050 Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP POWERCUBE
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-X10 R-XDMA-P9
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 7.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 13.2 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Qualification Status Not Qualified
Temperature Grade OTHER

Compare VI-LCW1-EYH1-CC with alternatives

Compare LPD150-024-12-PC-050 with alternatives