VI-LCN4-MV-CC
vs
URF4848QB-150WHR3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
PACKAGE-10
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
EN
Input Voltage-Max
76 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-PDMA-P8
Line Regulation-Max
0.2%
0.5%
Load Regulation-Max
0.5%
0.75%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
20 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
24 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Efficiency (Main Output)
91%
Length
61.8 mm
Output Current-Max
3.13 A
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
28.7 mm
Width
40.2 mm
Compare VI-LCN4-MV-CC with alternatives
Compare URF4848QB-150WHR3 with alternatives