VI-LCN3-EX-CC
vs
VE-LCN3-IX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
,
8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
76 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-XXMA-X
Line Regulation-Max
0.5%
Load Regulation-Max
1%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
12 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MODULE
Qualification Status
Not Qualified
Compare VI-LCN3-EX-CC with alternatives
Compare VE-LCN3-IX with alternatives