VI-LCN3-EX vs VE-LCN3-EX feature comparison

VI-LCN3-EX Vicor Corporation

Buy Now Datasheet

VE-LCN3-EX Vicor Corporation

Buy Now Datasheet
No Yes
No Yes
Active Active
VICOR CORP VICOR CORP
MODULE MODULE
PACKAGE-10 ,
not_compliant compliant
EAR99 EAR99
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
CE, TUV, UL, VDE, CSA, IEC
76 V 76 V
36 V 36 V
48 V 48 V
R-XXMA-X10 R-XXMA-X
e0
219.2 mm
0.5%
1% 0.5%
1 1
1 1
10
85 °C 85 °C
-10 °C -10 °C
26.4 V 26.4 V
12 V 21.6 V
24 V 24 V
UNSPECIFIED UNSPECIFIED
XMA XMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
OUTPUT OVER VOLTAGE
Not Qualified Not Qualified
NO NO
HYBRID HYBRID
OTHER OTHER
TIN LEAD
UNSPECIFIED UNSPECIFIED
UNSPECIFIED UNSPECIFIED
75 W 75 W
YES YES
64.5 mm
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare VI-LCN3-EX with alternatives

Compare VE-LCN3-EX with alternatives