VI-LCN1-IW vs HBS100ZH-AN83H feature comparison

VI-LCN1-IW Vicor Corporation

Buy Now Datasheet

HBS100ZH-AN83H Bel Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP POWER-ONE INC
Part Package Code MODULE MODULE
Package Description PACKAGE-10 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P9
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 64.5 mm
Base Number Matches 1 1
Pin Count 9
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VI-LCN1-IW with alternatives

Compare HBS100ZH-AN83H with alternatives