VI-LCN0-MUH1
vs
PD301-048-05-P-M-200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VICOR CORP
POWERCUBE
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-11-21
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max
76 V
76 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXMA-X10
R-XDMA-P11
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
11
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
2.5 V
3.25 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
2
Qualification Status
Not Qualified
Compare VI-LCN0-MUH1 with alternatives
Compare PD301-048-05-P-M-200 with alternatives